The ERZ-VA9D180 is a 16nF varistor from Panasonic with a clamping voltage of 36V and a maximum operating temperature of 85°C. It is available in a radial package with a lead pitch of 5mm and a diameter of 9mm. The varistor is rated for a maximum surge current of 1kA and is RoHS compliant. It is suitable for use in applications where voltage spikes need to be suppressed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-VA9D180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VA9D180 technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 36V |
| Diameter | 9mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA9D180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.