The ERZ-VA9D270 is a 27V SIDAC from Panasonic with a radial lead style and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is rated for a maximum surge current of 1kA and a maximum voltage rating of 22V DC. It is available in a radial package with a diameter of 9mm and a lead pitch of 5mm.
Sign in to ask questions about the Panasonic ERZ-VA9D270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VA9D270 technical specifications.
| Capacitance | 8nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 53V |
| Diameter | 9mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA9D270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.