
Radial SIDAC with 270V varistor voltage, 175VAC/225VDC max voltage rating, and 3.5kA max surge current. Features 25A clamping current, 455V clamping voltage, and 49J energy absorption. Housed in a 9mm diameter radial package with 5mm lead pitch, suitable for through-hole mounting. Operates from -40°C to 85°C, with 350pF capacitance. RoHS compliant and supplied in tape and reel packaging.
Panasonic ERZ-VA9D271 technical specifications.
| Capacitance | 350pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 455V |
| Depth | 4.5mm |
| Diameter | 9mm |
| Energy | 49J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA9D271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
