
The ERZ-VA9D330 is a SIDAC varistor from Panasonic with a clamping voltage of 65V and a maximum operating temperature of 85°C. It features a radial lead style and is designed for through hole mounting. The varistor has a capacitance of 6.3nF and a maximum surge current of 1kA. It is RoHS compliant and available in a package quantity of 1000 units per reel.
Panasonic ERZ-VA9D330 technical specifications.
| Capacitance | 6.3nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 65V |
| Diameter | 9mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA9D330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.