
The ERZ-VA9D470 is a Zener varistor from Panasonic with a capacitance of 4.6nF and a clamping voltage of 93V. It features a radial lead style and a maximum operating temperature of 85°C. The varistor is designed for through hole mounting and has a maximum surge current of 1kA. It is compliant with RoHS regulations and available in a package quantity of 1000 units.
Panasonic ERZ-VA9D470 technical specifications.
| Capacitance | 4.6nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 93V |
| Diameter | 9mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA9D470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
