Radial SIDAC with 82V varistor voltage, 50V AC and 65V DC voltage ratings. Features a 3.5kA max surge current, 25A clamping current, and 135V clamping voltage. Operates within a -40°C to 85°C temperature range, with a 5mm lead pitch and 3.8mm depth. Packaged in tape and reel, this RoHS compliant component offers 14J energy handling.
Panasonic ERZ-VA9D820 technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 135V |
| Depth | 3.8mm |
| Diameter | 9mm |
| Energy | 14J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VA9D820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
