
Radial SIDAC with 470V varistor voltage, 300VAC/385VDC maximum voltage rating, and 3.5kA maximum surge current. Features 25A clamping current at 775V clamping voltage, 85J energy rating, and 230pF capacitance. Operates from -40°C to 85°C, housed in a radial package with 7.5mm lead pitch for through-hole mounting. Supplied in tape and reel packaging, this RoHS compliant component offers reliable overvoltage protection.
Panasonic ERZ-VEAV471 technical specifications.
| Capacitance | 230pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 775V |
| Depth | 6.2mm |
| Diameter | 10mm |
| Energy | 85J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VEAV471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
