The ERZ-VEAV511 varistor from Panasonic features a radial package with a 10mm diameter and 7.5mm lead pitch. It has a clamping voltage of 845V and a maximum operating temperature range of -40°C to 85°C. The varistor is rated for a maximum surge current of 3.5kA and is RoHS compliant.
Sign in to ask questions about the Panasonic ERZ-VEAV511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VEAV511 technical specifications.
| Capacitance | 210pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 845V |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 410V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 410V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VEAV511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.