The ERZ-VEAV821 is a varistor from Panasonic with a varistor voltage of 820V and a DC rated voltage of 670V. It has a clamping current of 25A and a capacitance of 140pF. The device is available in a radial package with a diameter of 10mm and a lead pitch of 7.5mm. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ERZ-VEAV821 is RoHS compliant and available in a tape and reel packaging with a quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-VEAV821 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VEAV821 technical specifications.
| Capacitance | 140pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.355kV |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VEAV821 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.