
The ERZ-VEEV221 is a 740pF, 360V, 50A radial lead thyristor from Panasonic. It operates within a temperature range of -40°C to 85°C and is available in a radial package with a lead pitch of 7.5mm. The device is rated for a maximum surge current of 6kA and a maximum voltage rating of 140V AC and 180V DC. It is RoHS compliant and available in a tape and reel packaging with a quantity of 500 per package.
Panasonic ERZ-VEEV221 technical specifications.
| Capacitance | 740pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 360V |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VEEV221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.