
The ERZ-VEEV821 is a SIDAC from Panasonic with a varistor voltage of 820V and a DC rated voltage of 670V. It features a clamping current of 50A and a maximum operating temperature range of -40°C to 85°C. The device is packaged in a radial lead style and is available in tape and reel packaging. It is RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the Panasonic ERZ-VEEV821 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VEEV821 technical specifications.
| Capacitance | 280pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.355kV |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VEEV821 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.