
Surface mount SIDAC with a 75VAC/100VDC voltage rating and 120V varistor voltage. Features a 600A max surge current, 10A clamping current, and 200V clamping voltage. Encased in an 8mm x 6mm x 3.2mm SMD package with J-lead termination, this component operates from -40°C to 85°C and is supplied on tape and reel.
Panasonic ERZ-VF2M121 technical specifications.
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 200V |
| Depth | 6mm |
| Energy | 5J |
| Height | 3.2mm |
| Lead Free | Contains Lead |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 600A |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | SMD/SMT |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VF2M121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
