
Surface mount SIDAC with 27V varistor voltage, 17V AC rating, and 22V DC rating. Features a 125A max surge current, 2.5A clamping current, and 53V clamping voltage. Encased in a 2SMD J-Lead package with zinc material, operating from -40°C to 85°C. This RoHS compliant component offers 1J energy absorption and is supplied on tape and reel.
Panasonic ERZ-VF2M270 technical specifications.
| Package/Case | SMD/SMT |
| Clamping Current | 2.5A |
| Clamping Voltage | 53V |
| Depth | 6mm |
| Energy | 1J |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 125A |
| Max Varistor Voltage | 30V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | SMD/SMT |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VF2M270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
