
Surface mount SIDAC with a 330V varistor voltage, rated for 210VAC and 270VDC. Features a 300A max surge current, 10A clamping current, and 545V clamping voltage. Encased in an SMD/SMT package with J-lead termination, this component operates from -40°C to 85°C and is RoHS compliant.
Panasonic ERZ-VF2M331 technical specifications.
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 545V |
| Current Rating | 10A |
| Depth | 6mm |
| Diameter | 6mm |
| Energy | 18J |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 300A |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Max Voltage Rating (AC) | 210V |
| Max Voltage Rating (DC) | 270V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | SMD/SMT |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VF2M331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
