
Surface mount SIDAC with a 360V varistor voltage, designed for overvoltage protection. Features a 230V AC maximum voltage rating and 300V DC rated voltage. Offers a clamping current of 10A and a maximum surge current of 300A, with a clamping voltage of 595V. Constructed with zinc material in an SMD/SMT package, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C.
Panasonic ERZ-VF2M361 technical specifications.
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 595V |
| Depth | 6mm |
| Energy | 9J |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 300A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | SMD/SMT |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VF2M361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
