
Surface mount SIDAC with a 39V varistor voltage, 25V AC and 31V DC voltage rating. Features a 125A max surge current, 2.5A clamping current, and 77V clamping voltage. Operates within a -40°C to 85°C temperature range, housed in an 8mm x 6mm x 3.2mm SMD package with J-lead termination. This RoHS compliant component is supplied on tape and reel.
Panasonic ERZ-VF2M390 technical specifications.
| Package/Case | SMD/SMT |
| Clamping Current | 2.5A |
| Clamping Voltage | 77V |
| Depth | 6mm |
| Energy | 1.5J |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 125A |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | SMD/SMT |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VF2M390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
