
Surface mount SIDAC with a 470V varistor voltage, 300V AC voltage rating, and 385V DC rated voltage. Features a 300A maximum surge current, 10A clamping current, and 775V clamping voltage. Encased in a 2SMD J-Lead package with zinc material, operating from -40°C to 85°C. This RoHS compliant component offers 10J energy absorption and is supplied on tape and reel.
Panasonic ERZ-VF2M471 technical specifications.
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Depth | 6mm |
| Energy | 10J |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 300A |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | SMD/SMT |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VF2M471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
