Surface mount SIDAC with a 68V varistor voltage, rated for 40VAC and 56VDC. Features a 125A maximum surge current, 2.5A clamping current, and 135V clamping voltage. Operates across a -40°C to 85°C temperature range. Packaged in tape and reel, this lead-free component offers robust surge protection in a compact SMD package.
Panasonic ERZ-VF2M680 technical specifications.
| Package/Case | SMD/SMT |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Depth | 6mm |
| Energy | 2.5J |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 125A |
| Max Varistor Voltage | 75V |
| Min Varistor Voltage | 61V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | SMD/SMT |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VF2M680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
