
Surface mount SIDAC with 82V varistor voltage, 50V AC rating, and 65V DC rating. Features a 600A max surge current, 10A clamping current, and 135V clamping voltage. Offers 3.5J energy absorption in a J-lead SMD package. Operates from -40°C to 85°C, is lead-free, and RoHS compliant.
Panasonic ERZ-VF2M820 technical specifications.
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Depth | 6mm |
| Energy | 3.5J |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Lead/Base Style | J-Lead |
| Length | 8mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 600A |
| Max Varistor Voltage | 90V |
| Min Varistor Voltage | 74V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | SMD/SMT |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VF2M820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
