Radial SIDAC offers 140VAC/180VDC voltage rating with a 220V varistor voltage. Features a 25A clamping current and 360V clamping voltage. This through-hole component has a 7.5mm lead pitch and 4.9mm depth, packaged in tape and reel for 1000 units. Operating temperature range is -40°C to 85°C.
Panasonic ERZ-VGAD221 technical specifications.
| Capacitance | 410pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 360V |
| Depth | 4.9mm |
| Diameter | 10mm |
| Energy | 39J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VGAD221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.