The ERZ-VGAD391 is a 390V varistor from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum surge current of 3.5kA and a maximum voltage rating of 250V AC. The varistor is available in a radial package with a lead pitch of 7.5mm and a diameter of 10mm. It is mounted through a hole and is RoHS compliant.
Sign in to ask questions about the Panasonic ERZ-VGAD391 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VGAD391 technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 650V |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VGAD391 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.