Radial SIDAC offers 300VAC/385VDC maximum voltage rating with a 470V varistor voltage. Features a 3.5kA maximum surge current and 25A clamping current at 775V clamping voltage. This through-hole component has a 7.5mm lead pitch and 230pF capacitance, operating from -40°C to 85°C. Packaged in tape and reel, this RoHS compliant device is ideal for overvoltage protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-VGAD471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VGAD471 technical specifications.
| Capacitance | 230pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 775V |
| Depth | 6.2mm |
| Diameter | 10mm |
| Energy | 85J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VGAD471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.