The ERZ-VGAD681 is a varistor from Panasonic with a capacitance of 170pF. It has a radial package with a diameter of 10mm and a lead pitch of 7.5mm. The varistor can withstand a maximum surge current of 3.5kA and a maximum operating temperature of 85°C. It is designed for through hole mounting and is available in a package quantity of 500. The ERZ-VGAD681 is RoHS compliant and has a voltage rating of 560V DC and 420V AC.
Sign in to ask questions about the Panasonic ERZ-VGAD681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VGAD681 technical specifications.
| Capacitance | 170pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.12kV |
| Diameter | 10mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VGAD681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.