
Radial SIDAC with 140VAC/180VDC voltage rating and 220V varistor voltage. Features 6kA max surge current, 50A clamping current, and 360V clamping voltage. Operates within -40°C to 85°C, with 7.5mm lead pitch and 740pF capacitance. Packaged in tape and reel for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Panasonic ERZ-VGED221 technical specifications.
| Capacitance | 740pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 360V |
| Depth | 4.9mm |
| Diameter | 14mm |
| Energy | 78J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
No datasheet is available for this part.