
Radial SIDAC, 275VAC/350VDC rated voltage, featuring a 430V varistor voltage and 6kA maximum surge current capability. This component offers a clamping voltage of 710V at 50A clamping current, with a 155J energy rating. Designed for through-hole mounting with a 7.5mm lead pitch, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. Packaged in tape and reel, this lead-free component has a radial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-VGED431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VGED431 technical specifications.
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Depth | 6mm |
| Diameter | 14mm |
| Energy | 155J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VGED431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
