
High-performance SIDAC with a 200V varistor voltage, offering a 130V AC and 170V DC voltage rating. Features a 250A clamping current and a 340V clamping voltage, with a maximum surge current capability of 40kA. Operating temperature range spans -40°C to 85°C. This surface mount, screw, and through-hole mountable component is RoHS compliant and designed for robust surge protection.
Panasonic ERZ-VS34C201 technical specifications.
| Clamping Current | 250A |
| Clamping Voltage | 340V |
| Depth | 9mm |
| Height | 47mm |
| Lead/Base Style | Strap |
| Length | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 225V |
| Min Varistor Voltage | 185V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Surface Mount, Screw, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Solder |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VS34C201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
