
SIDAC surge absorber for overvoltage protection. Features a 230V AC maximum voltage rating and 300V DC rated voltage. Offers a clamping voltage of 595V at 250A clamping current, with a maximum surge current capability of 40kA. Disc package measures 36mm in diameter with a 10.4mm width and 10.4mm height. Operates across a temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Panasonic ERZ-VS34C361 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VS34C361 technical specifications.
| Package/Case | 300 |
| Clamping Current | 250A |
| Clamping Voltage | 595V |
| Depth | 10.4mm |
| Height | 47mm |
| Lead/Base Style | Strap |
| Length | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Surface Mount, Screw, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Solder |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VS34C361 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
