
SIDAC electronic component, featuring a 430V varistor voltage, 275V AC voltage rating, and 350V DC rated voltage. Offers a clamping voltage of 710V with a clamping current of 250A, and a maximum surge current capability of 40kA. Operates within a temperature range of -40°C to 85°C. Designed for surface mount, screw, and through-hole mounting with solder termination.
Panasonic ERZ-VS34C431 technical specifications.
| Clamping Current | 250A |
| Clamping Voltage | 710V |
| Depth | 11.1mm |
| Height | 47mm |
| Lead/Base Style | Strap |
| Length | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Surface Mount, Screw, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Solder |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VS34C431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
