
SIDAC, a 470V varistor with a 300 package size, offers a clamping current of 250A and a clamping voltage of 775V. Featuring a maximum surge current of 40kA, this component operates within a temperature range of -40°C to 85°C. It supports surface mount, screw, and through-hole mounting with solder termination and a strap lead/base style. Rated for 300V AC and 385V DC, it is RoHS compliant.
Sign in to ask questions about the Panasonic ERZ-VS34C471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VS34C471 technical specifications.
| Package/Case | 300 |
| Clamping Current | 250A |
| Clamping Voltage | 775V |
| Depth | 11.3mm |
| Height | 47mm |
| Lead/Base Style | Strap |
| Length | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Surface Mount, Screw, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Solder |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VS34C471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
