
SIDAC surge protector, 320V AC rated voltage, 415V DC rated voltage, and 510V varistor voltage. Features a 36mm disc diameter, 9.7mm width, 9.7mm depth, and 47mm height. Offers a clamping current of 250A and a maximum surge current of 40kA, with a clamping voltage of 845V. Operates within a temperature range of -40°C to 85°C. RoHS compliant, with surface mount, screw, and through-hole mounting options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-VS34C511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-VS34C511 technical specifications.
| Package/Case | Metal |
| Clamping Current | 250A |
| Clamping Voltage | 845V |
| Depth | 9.7mm |
| Height | 47mm |
| Lead/Base Style | Strap |
| Length | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 415V |
| Mount | Surface Mount, Screw, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Solder |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 415V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VS34C511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
