
High-performance SIDAC with 385VAC/505VDC voltage rating and 620V varistor voltage. Features a 40kA maximum surge current capability and 250A clamping current. Designed for chassis or bolt mounting with solder termination. Operates across a wide temperature range of -40°C to 85°C.
Panasonic ERZ-VS34C621 technical specifications.
| Package/Case | 505 |
| Clamping Current | 250A |
| Clamping Voltage | 1.025kV |
| Height | 47mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Solder |
| Length | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Solder |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VS34C621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
