
SIDAC electronic component featuring a 460V AC / 615V DC voltage rating. Offers a 750V varistor voltage with a clamping voltage of 1.24kV and a maximum surge current of 40kA. Designed for bolt-down mounting with a 25mm lead pitch and solder termination. Operating temperature range is -40°C to 85°C.
Panasonic ERZ-VS34C751 technical specifications.
| Package/Case | 460 |
| Clamping Current | 250A |
| Clamping Voltage | 1.24kV |
| Lead Pitch | 25mm |
| Lead/Base Style | Solder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Surface Mount, Screw, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Solder |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VS34C751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
