
SIDAC electronic component offering 510VAC/670VDC voltage rating with a peak surge current capability of 40kA. Features a varistor voltage of 820V, clamping voltage of 1.355kV, and clamping current of 250A. Designed for bolt-down mounting with a 25mm lead pitch and solder termination. Operates within a temperature range of -40°C to 85°C.
Panasonic ERZ-VS34C821 technical specifications.
| Clamping Current | 250A |
| Clamping Voltage | 1.355kV |
| Lead Pitch | 25mm |
| Lead/Base Style | Solder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Surface Mount, Screw, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Solder |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VS34C821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
