
High-performance SIDAC with 575VAC/765VDC voltage rating and 950V varistor voltage. Features a 20kA maximum surge current and 250A clamping current at 1.54kV. Designed for bolt-down mounting with solder termination, this component operates between -40°C and 85°C. Packaged in bulk for surface mount applications.
Panasonic ERZ-VS34C951 technical specifications.
| Clamping Current | 250A |
| Clamping Voltage | 1.54kV |
| Height | 47mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Solder |
| Length | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20kA |
| Max Voltage Rating (AC) | 575V |
| Max Voltage Rating (DC) | 765V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC |
| Termination | Solder |
| Varistor Voltage | 950V |
| Voltage Rating (AC) | 575V |
| DC Rated Voltage | 765V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-VS34C951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
