Var 320VAC/410VDC 10000A 510V Radial Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ERZV20D511 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 21.5 |
| Package Width | 6.8 |
| Package Height | 24.5 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |