Switch Push Button DPDT Square Plunger 0.2A 20VDC PC Pins Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 0.2@20VDCA |
| Max DC Voltage Rating | 20V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |