Sign in to ask questions about the Panasonic ESD165206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ESD165206 technical specifications.
| Termination Type | SOLDER |
| Manufacturer Series | ESD16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ESD165206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.