Switch Slide DP3T Side Slide 0.1A 30VDC PC Pins Bracket Mount/Through Hole Bulk
Panasonic ESD177301 technical specifications.
| Termination Type | SOLDER |
| Manufacturer Series | ESD17 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.