
SPST-NO detector switch featuring a 10mA contact current rating and 5V DC voltage rating. This surface mount, PCB-compatible component offers a right-angle orientation with a plunger actuator and gull wing termination. It boasts a 35gf operating force, 500,000 cycle electrical and mechanical life, and operates within a -10°C to 70°C temperature range. Lead-free and RoHS compliant.
Panasonic ESE-11MH2T technical specifications.
| Actuator Length | 2.4mm |
| Actuator Type | PLUNGER |
| Body Depth | 7.1mm |
| Body Height | 4.25mm |
| Body Length | 6.4mm |
| Contact Current Rating | 10mA |
| Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Height | 4.25mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount, PCB |
| Operating Force | 35gf |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESE11 |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-11MH2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
