
SPST-NO detector switch with a 10mA contact current rating and 5V DC maximum voltage rating. Features a 1.95mm toggle actuator, 30gf operating force, and right-angle orientation for surface mounting. Offers 50,000 cycles of electrical and mechanical life, operating within a -10°C to 60°C temperature range. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic ESE-13V01C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ESE-13V01C technical specifications.
| Actuator Length | 1.95mm |
| Actuator Type | Toggle |
| Body Depth | 4.2mm |
| Body Height | 1.2mm |
| Body Length | 3.6mm |
| Contact Current Rating | 10mA |
| Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Force | 30gf |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESE13 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-13V01C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
