
SPST-NC detector switch, surface mount (SMD/SMT) with right-angle orientation. Features a 1.2mm body height, 4mm body length, and 4.15mm body depth. Rated for 10mA at 5V DC, with a 30gf operating force. Offers 50,000 cycles for both electrical and mechanical life. Lead-free and RoHS compliant, packaged in tape and reel.
Panasonic ESE-18L61B technical specifications.
| Actuator Length | 2.15mm |
| Actuator Type | Toggle |
| Body Depth | 4.15mm |
| Body Height | 1.2mm |
| Body Length | 4mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Operating Force | 30gf |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESE18 |
| Switch Function | On-Mom |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-18L61B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
