
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST (Single Pole Single Throw) contact. This through-hole mount component offers a square plunger actuator and PC pin terminations, rated for 0.1A and 14VDC. Operating between -30°C and 80°C, it requires a 4N operating force and is supplied in bulk packaging.
Panasonic ESE-20C343 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Depth | 8.15mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, PCB |
| Number of Positions | 2 |
| Operating Force | 4N |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESE20C |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-20C343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
