This Panasonic ESE-22MH2 is a single-pole single-throw (SPST) toggle switch designed for surface mount applications. It features a maximum operating temperature range of -10°C to 70°C and an operating force of 30gf. The switch is packaged in a tape and reel format for easy handling and installation. It is part of the ESE22 series and is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ESE-22MH2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Force | 30gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ESE22 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-22MH2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
