
Surface mount, right-angle detector switch featuring SPST-NO (Single Pole Single Throw - Normally Open) configuration. Offers a 10mA contact current rating and 5V DC voltage rating, with a 2-position operation. Designed for a 50,000 cycle electrical and mechanical life, it operates within a temperature range of -10°C to 70°C. The switch includes a 2.15mm toggle actuator and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ESE-22MH22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ESE-22MH22 technical specifications.
| Actuator Length | 2.15mm |
| Actuator Type | Toggle |
| Body Depth | 6.5mm |
| Body Height | 2.1mm |
| Body Length | 5.7mm |
| Contact Current Rating | 10mA |
| Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 30gf |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESE22 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-22MH22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
