
SPST-NO detector switch with a 10mA contact current rating and 5V DC voltage rating. Features a 2.15mm toggle actuator, 30gf operating force, and right-angle orientation for surface mount PCB applications. Offers 50,000 electrical and mechanical life cycles, operating between -10°C and 70°C. Supplied on tape and reel in a package quantity of 4000.
Panasonic ESE-22MH24 technical specifications.
| Actuator Length | 2.15mm |
| Actuator Type | Toggle |
| Body Depth | 6.5mm |
| Body Height | 2.1mm |
| Body Length | 5.7mm |
| Contact Current Rating | 10mA |
| Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount, PCB |
| Operating Force | 30gf |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESE22 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-22MH24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.