SWITCH DETECTOR SPST-NO 10MA 5V
Checking distributor stock and pricing after the page loads.
Panasonic ESE-22MH4 technical specifications.
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Force | 30gf |
| Operating Position | 0.091inch |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | ESE22 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |