
SPDT detector switch featuring a 1.7mm toggle actuator and J-bend terminals for right-angle surface mounting. This component offers a 10mA contact current rating at 5V DC, with both electrical and mechanical life rated at 50,000 cycles. Operating force is 0.3N, and the switch functions as Mom-Off-Mom. It is RoHS compliant and operates within a temperature range of -10°C to 60°C.
Panasonic ESE-23J101 technical specifications.
| Actuator Length | 1.7mm |
| Actuator Type | Toggle |
| Body Depth | 4.4mm |
| Body Height | 1.5mm |
| Body Length | 5mm |
| Contact Current Rating | 10mA |
| Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Operating Force | 0.3N |
| Operating Position | 0.087inch |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESE23 |
| Switch Function | Mom-Off-Mom |
| Termination | J-Bend |
| Throw Configuration | SPDT |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-23J101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
