
SPDT tactile switch with a right-angle, through-hole mount and PC pin termination. Features a 2.95mm toggle actuator, 5.6mm body depth, 4.65mm body height, and 7.5mm body length. Offers a 5V DC voltage rating, 35gf operating force, and bidirectional direction. Electrical and mechanical life rated at 50,000 cycles, with an operating temperature range of -10°C to 70°C. RoHS compliant and lead-free.
Panasonic ESE-24SH1 technical specifications.
| Actuator Length | 2.95mm |
| Actuator Type | Toggle |
| Body Depth | 5.6mm |
| Body Height | 4.65mm |
| Body Length | 7.5mm |
| Direction | Bidirectional |
| Electrical Life | 50000Cycles |
| Height | 4.65mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Force | 35gf |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESE24 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-24SH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
