
SPST-NO detector switch, surface mount (SMD/SMT), right-angle orientation. Features a 2.15mm toggle actuator, 10mA contact current rating, and 5V DC maximum voltage rating. Offers 50,000 electrical and mechanical cycles, with an operating force of 40gf. Operates within a temperature range of -10°C to 70°C and is RoHS compliant.
Panasonic ESE-31R11T technical specifications.
| Actuator Length | 2.15mm |
| Actuator Type | Toggle |
| Body Depth | 6.5mm |
| Body Height | 1.7mm |
| Body Length | 5.9mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 10mA |
| Current Rating | 10mA |
| Electrical Life | 50000Cycles |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount, PCB |
| Number of Positions | 2 |
| Operating Force | 40gf |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ESE31 |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 5V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ESE-31R11T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
