Switch Detector N.O. SPDT Lever Gull Wing 0.01A 5VDC SMD T/R
Panasonic ESE23F101 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ESE23F101 to view detailed technical specifications.
No datasheet is available for this part.